FTH-17-8-01

Heilind Number:RICFTH-17-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-17-8-01
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Screw Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-17-8-01
Color:Natural
Mount Type:Screw-In
Overall Width:1.34 in
Overall Height:.53 in
Overall Length:2.27 in
Material:Nylon 6.6
Hole Diameter:.53 in
Length:2.27 in
Flammability Rating:UL94 V-2
SKU:RICFTH-17-8-01

Detailed Description

Secure your cables with ease using this Cable Tie Holder, designed for screw-in mounting. Crafted from durable Nylon 6.6 material in a natural hue, it offers both strength and a sleek aesthetic. With an overall width of 1.34 inches and a height of 0.53 inches, it provides a secure grip for your cables. The hole diameter of 0.53 inches ensures compatibility with various screws. Measuring 2.27 inches in length, it offers ample space for cable organization. Rest assured of its safety with a UL94 V-2 flammability rating and RoHS compliance. Perfect for efficient wire and cable management in various settings.