| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-22-01 |
| Color: | Yellow |
| Mount Type: | Rivet |
| Overall Width: | 5 in |
| Overall Length: | .75 in |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .03 in |
| Maximum Panel Thickness: | .125 in |
| Length: | .75 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-22-01 |
FTH-22-01
| Heilind Number: | RICFTH-22-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-22-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Holder in vibrant Yellow. Designed for rivet mounting, this holder ensures a sturdy and reliable grip. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a minimum panel thickness of .03 inches and a maximum of .125 inches, it offers versatile installation options. Its UL94 V-2 flammability rating and RoHS compliance provide peace of mind. Perfect for organizing cables in any setting, from home to industrial environments.

