FTH-24-01

Heilind Number:RICFTH-24-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-24-01
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Screw Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-24-01
Color:Natural
Mount Type:Screw-In
Overall Width:.74 in
Overall Height:4.582 in
Overall Length:1.09 in
Material:Nylon 6.6
Hole Diameter:.21 in
Length:1.09 in
Flammability Rating:UL94 V-2
SKU:RICFTH-24-01

Detailed Description

Secure your cables with ease using this Cable Tie Holder. Designed for screw mount installation, this holder is a reliable solution for cable management. Its natural color blends seamlessly with any environment, while its durable Nylon 6.6 construction ensures long-lasting performance. With a sleek overall width of .74 inches and a height of 4.582 inches, it offers a compact yet effective solution for organizing cables. The flammability rating of UL94 V-2 guarantees safety, making it suitable for various applications. Rest assured, this RoHS compliant holder is environmentally friendly. Perfect for professionals seeking efficient wire and cable management solutions, this Cable Tie Holder is a must-have accessory for organizing cables in any setting.