| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-24-1-01 |
| Color: | Natural |
| Mount Type: | Screw-In |
| Overall Width: | .74 in |
| Overall Height: | 4.582 in |
| Overall Length: | 1.09 in |
| Material: | Nylon 6.6 |
| Hole Diameter: | .25 in |
| Length: | 1.09 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-24-1-01 |
FTH-24-1-01
| Heilind Number: | RICFTH-24-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-24-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Cable Tie Holder. Designed for screw-in mounting, this natural-colored holder is made of durable Nylon 6.6 material, ensuring long-lasting performance. With an overall width of 0.74 inches and a height of 4.582 inches, it provides ample space for cable organization. The UL94 V-2 flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for maintaining tidy cable arrangements in any setting.

