| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-27-1-01BK |
| Color: | Black |
| Compatible Hole Diameter: | 9.5 mm |
| SKU: | RICFTH-27-1-01BK |
FTH-27-1-01BK
| Heilind Number: | RICFTH-27-1-01BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-27-1-01BK |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Holder in sleek black. Designed for quick and convenient installation, this holder features a square hole mount, perfect for organizing cables in any setting. Crafted from durable Nylon 6.6 material, it offers reliable strength and longevity. With a compact overall width of .75 inches and a length of 28mm, it's suitable for various panel thicknesses, ranging from .03 to .078 inches. The UL94 V-2 flammability rating ensures safety, while RoHS compliance guarantees environmental responsibility. Upgrade your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HHC1/4-20X3/4-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco HHC3/8-16X1/2-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco 0501032CN | Cap Nut, #10-32 Thread, .400 Height, Natural, Nylon | ![]() |
| Essentra | Richco 13SP097 | Round Spacer, .171 ID, .313 OD, .188 Length, Natural,Nylon,#8 (M4) Screw | ![]() |
| Essentra | Richco CT4BK18-C | 7000133450 80611469323 BLK 18LB CABLETIE 06200 | ![]() |
| Essentra | Richco TDS-175-12ZI | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| Essentra | Richco TPS-4MM-16 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Metric | ![]() |
| Essentra | Richco SHCM6X45-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco 56-171-1-000 | Spring Loaded Plunger, Flare-in, Small Size, With hold-open feature, Steel, Black Knob | ![]() |


