| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-27-12-01 |
| Color: | Natural |
| Mount Type: | Screw-In |
| Overall Width: | .77 in |
| Overall Height: | .5 in |
| Overall Length: | 1.02 in |
| Material: | Nylon 6.6 |
| Hole Diameter: | .23 in |
| Length: | 1.02 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-27-12-01 |
FTH-27-12-01
| Heilind Number: | RICFTH-27-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-27-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie Holder. Designed for screw-in mounting, this holder is made of durable Nylon 6.6 in a natural color. With an overall width of 0.77 inches and a height of 0.5 inches, it provides a secure grip for your cables. The UL94 V-2 flammability rating ensures safety, and its RoHS compliance guarantees environmental responsibility. Keep your workspace organized and tidy with this essential cable management tool.

