| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-27-RS-01 |
| Color: | Natural |
| SKU: | RICFTH-27-RS-01 |
FTH-27-RS-01
| Heilind Number: | RICFTH-27-RS-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-27-RS-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie Holder, designed for Rivet/Screw Mounting. Made from high-quality material in a natural finish, this holder ensures durability and reliability. With its RoHS compliance, you can trust that it meets environmental standards. Perfect for organizing cables in various settings, this holder is a must-have for efficient wire and cable management. Stay organized and keep your workspace tidy with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| Essentra | Richco 3108 | Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| Essentra | Richco 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
| Essentra | Richco 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Essentra | Richco PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Essentra | Richco WS-A-2-4-19 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |


