| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-28RS-01 |
| Color: | Natural |
| Mount Type: | Screw-In & Rivet |
| Overall Width: | .33 in |
| Overall Height: | .24 in1 |
| Overall Length: | .51 in |
| Outside Diameter: | .27 in |
| Material: | Nylon 6.6 |
| Hole Diameter: | .13 in |
| Length: | .51 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-28RS-01 |
FTH-28RS-01
| Heilind Number: | RICFTH-28RS-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-28RS-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie Holder. Designed for rivet or screw mounting, it offers convenience and versatility in cable management. Made from durable Nylon 6.6 material in a natural color, it blends seamlessly in any setting. With a compact size of .33" in width, .24" in height, and .51" in length, it efficiently organizes cables without taking up much space. Its UL94 V-2 flammability rating ensures safety, while RoHS compliance underscores its environmental responsibility. Ideal for various applications, this holder is a reliable solution for tidying up wire and cable setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS832X3/8-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| Essentra | Richco SEM440X5/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SHC1/4-20X1/2-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC1/4-20X3/4-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC1/4-20X5/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC5/16-18X2-3/4-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC5/16-18X7/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC832X5/16-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC832X5/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM3X5-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM8X60-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco 52-3A-11-4 | Captive Screw, M3 X 0.5, Flare-in, Phillips/Slot Combination, Smooth Bright Knob | ![]() |


