FTH-29-01

Heilind Number:RICFTH-29-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-29-01
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Arrow Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-29-01
Color:Natural
Mount Type:Push-In
Overall Height:.65 in1
Material:Nylon 6.6
Maximum Panel Thickness:.063 in
Flammability Rating:UL94 V-2
SKU:RICFTH-29-01

Detailed Description

Secure your cables with ease using this Cable Tie Holder. Designed for arrow mounting, it provides a convenient solution for organizing cables in a natural finish. Made of durable Nylon 6.6, it ensures long-lasting performance. With a push-in mount type, installation is quick and hassle-free. Perfect for panels up to .063 inches thick, this holder meets UL94 V-2 flammability standards and is RoHS compliant, guaranteeing safety and environmental responsibility. Maintain a tidy workspace with this essential wire and cable management solution.