FTH-3-01-C

Heilind Number:RICFTH-3-01-C
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-3-01-C
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Arrow Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-3-01-C
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Overall Length:.56 in
Material:Nylon 6.6
Minimum Panel Thickness:.03 in
Maximum Panel Thickness:.078 in
Length:.56 in
Flammability Rating:UL94 V-2
SKU:RICFTH-3-01-C

Detailed Description

Effortlessly organize and secure your cables with our Cable Tie Holder Arrow Mount in a natural hue. Made of durable Nylon 6.6, this holder ensures reliable performance. With a push-in mount type, installation is a breeze for panels ranging from .03 to .078 inches in thickness. Its compact dimensions of .28 x .56 inches make it perfect for tight spaces. Rest assured of its safety with a UL94 V-2 flammability rating and RoHS compliance. Perfect for efficient wire and cable management in various settings.