FTH-30-01

Heilind Number:RICFTH-30-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-30-01
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Arrow Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-30-01
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Overall Length:.56 in
Material:Nylon 6.6
Minimum Panel Thickness:.03 in
Maximum Panel Thickness:.078 in
Length:.56 in
Flammability Rating:UL94 V-2
SKU:RICFTH-30-01

Detailed Description

Secure your cables with ease using our Cbl Tie Hldr, Arrow Mnt in a sleek Natural finish. This Push-In mount features a durable Nylon 6.6 construction, ensuring reliable performance. With an overall width of .28 in and a length of .56 in, it's suitable for various applications. Meeting UL94 V-2 flammability rating and RoHS compliance, you can trust its safety standards. Perfect for managing cables in any setting, from home to industrial use. Upgrade your cable organization with this efficient cable tie holder.