FTH-30-1-01

Heilind Number:RICFTH-30-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-30-1-01
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Arrow Mnt,5MM,Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-30-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Overall Length:.543 in
Material:Nylon 6.6
Minimum Panel Thickness:.03 in
Maximum Panel Thickness:.078 in
Length:.543 in
Flammability Rating:UL94 V-2
SKU:RICFTH-30-1-01

Detailed Description

Effortlessly secure cables with our Cable Tie Holder, designed for Arrow Mount installation. Crafted from durable Nylon 6.6 in a natural finish, this 5mm holder offers reliable cable organization. Its push-in mount type ensures easy installation, while its compact dimensions of .28" in width and .543" in length make it suitable for various applications. With a UL94 V-2 flammability rating, it guarantees safety, accommodating panel thickness ranging from .03" to .078". Perfect for efficient wire and cable management, this holder is a must-have for any workspace.