| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-31-01 |
| Color: | Black |
| Mount Type: | Edge Mount |
| Overall Width: | .43 in |
| Overall Height: | .57 in |
| Overall Length: | .63 in |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .03 in |
| Maximum Panel Thickness: | .12 in |
| Length: | .63 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-31-01 |
FTH-31-01
| Heilind Number: | RICFTH-31-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-31-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Edge Clip Tie Holder in classic black. Designed for panels ranging from 0.8 to 3mm in thickness, this nylon 6.6 holder offers reliable fastening for optimal cable management. With a sleek and compact overall size, it blends seamlessly into any setup. Its UL94 V-2 flammability rating ensures safety, while its RoHS compliance underscores its environmental responsibility. Perfect for tidying up wires in both residential and commercial spaces, this Edge Clip Tie Holder is a must-have for any organization enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| Essentra | Richco 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Essentra | Richco 193841-1 | PIN, 2MM, 12-14 AWG | ![]() |
| Essentra | Richco 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| Essentra | Richco 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Essentra | Richco 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Essentra | Richco 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Essentra | Richco 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco ABMM-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Essentra | Richco PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


