| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-34-01 |
| Color: | Natural |
| Mount Type: | Screw-In |
| Overall Width: | .375 in |
| Overall Height: | .195 in1 |
| Overall Length: | .748 in |
| Material: | Nylon 6.6 |
| Hole Diameter: | .17 in |
| Length: | .748 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-34-01 |
FTH-34-01
| Heilind Number: | RICFTH-34-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-34-01 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently manage cables with this Cable Tie Holder, designed for convenient screw-in mounting. Its natural color seamlessly blends with any setting, while the durable Nylon 6.6 material ensures long-lasting performance. With an overall width of .375 inches, height of .195 inches, and length of .748 inches, it offers a compact yet effective solution. The .17-inch hole diameter accommodates standard cable ties, while its UL94 V-2 flammability rating guarantees safety. Plus, with RoHS compliance, you can trust in its environmental responsibility. Ideal for organizing cables in various applications, this holder is a must-have for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco DIN912-M4X60-STL | SOCKET HEAD CAP SCREW | ![]() |
| Essentra | Richco FHSM3X10-TX-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco HWHM6X12-SERFLG-STL-ZI | Hex Washer Head Screw | ![]() |
| Essentra | Richco HXN1032-STL-ZI | Hex Nut | ![]() |
| Essentra | Richco C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Essentra | Richco SHCM3X10-STL-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco F6-1 | Removable Hinge, 4, Steel, | ![]() |
| Essentra | Richco P2-53 | Flush Pull, 1.8 - 2.1mm (.070 - .085 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |
| Essentra | Richco TK-30 | S/S HOOK | ![]() |


