FTH-35-01

Heilind Number:RICFTH-35-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-35-01
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Screw Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-35-01
Color:Natural
Mount Type:Screw-In
Overall Width:.375 in
Overall Height:.195 in1
Overall Length:.748 in
Material:Nylon 6.6
Hole Diameter:.2 in
Length:.748 in
Flammability Rating:UL94 V-2
SKU:RICFTH-35-01

Detailed Description

Secure your cables with ease using our Cable Tie Holder. Designed for screw mounting, this holder ensures a reliable and durable attachment. Crafted from durable Nylon 6.6 in a natural color, it seamlessly blends into any environment. With an overall width of .375 inches and a low profile height of .195 inches, it efficiently manages cables while taking up minimal space. The UL94 V-2 flammability rating guarantees safety, and its RoHS compliance reflects our commitment to environmental responsibility. Perfect for organizing wire and cable setups, this holder is a must-have for any workspace.