FTH-36-01BK

Heilind Number:RICFTH-36-01BK
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-36-01BK
ECAD Model:
3D Model

Description:

Cable Tie Holder,Fir Tree,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-36-01BK
Color:Black
Mount Type:Push-In
Overall Height:13.8 mm
Material:Nylon 6.6
Minimum Panel Thickness:.03 in
Compatible Hole Diameter:6.7 mm
Maximum Panel Thickness:.12 in
Flammability Rating:UL94 V-2
SKU:RICFTH-36-01BK

Detailed Description

Organize your cables efficiently with our Cable Tie Holder. Designed for easy installation with a push-in mount type, this black Fir Tree holder ensures a secure fit. Crafted from durable Nylon 6.6 material, it guarantees longevity. With an overall height of 13.8 mm and compatibility with panel thicknesses ranging from .03 to .12 inches, it offers versatility in usage. Meeting UL94 V-2 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Perfect for managing cables in various applications, this holder is a reliable choice for wire and cable organization.