FTH-37-01BK

Heilind Number:RICFTH-37-01BK
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-37-01BK
ECAD Model:
3D Model

Description:

Cable Tie Holder,Fir Tree,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-37-01BK
Color:Black
Mount Type:Push-In
Overall Height:13.4 mm
Material:Nylon 6.6
Minimum Panel Thickness:.03 in
Compatible Hole Diameter:6.7 mm
Maximum Panel Thickness:.12 in
Flammability Rating:UL94 V-2
SKU:RICFTH-37-01BK

Detailed Description

Keep your cables organized with our Cable Tie Holder. Designed with a Fir Tree shape for secure fastening, this holder in sleek black ensures a neat and professional look. Made of durable Nylon 6.6, it guarantees long-lasting performance. Easily mountable with its Push-In feature, it's suitable for various applications. With an overall height of 13.4 mm and compatibility with hole diameters of 6.7 mm, it's versatile for different panel thicknesses. UL94 V-2 flammability rating ensures safety, making it an essential component in wire and cable management. Perfect for securing cables in place efficiently and effectively.