FTH-39-1-01

Heilind Number:RICFTH-39-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-39-1-01
ECAD Model:
3D Model

Description:

Flat Tie Holder,Rivet Style Mnt,Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-39-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.157 in
Overall Length:6 mm1
Material:Nylon 6.6
Minimum Panel Thickness:.039 in
Compatible Hole Diameter:3.2 mm
Maximum Panel Thickness:.177 in
Length:6 mm
Flammability Rating:UL94 V-2
SKU:RICFTH-39-1-01

Detailed Description

Secure your cables with ease using this Flat Tie Holder. Designed for rivet-style mounting, this holder ensures a stable and reliable attachment. Made of durable Nylon 6.6 material in a natural hue, it blends seamlessly with any setup. Its push-in mount type simplifies installation, while its compact dimensions make it suitable for panels with a thickness of 0.039 to 0.177 inches. With a flammability rating of UL94 V-2 and RoHS compliance, this holder guarantees safety and environmental responsibility. Ideal for organizing cables in various applications, it offers a practical solution for cable management.