FTH-40

Heilind Number:RICFTH-40
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-40
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,No Adh,Wht,.75 in Sq

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-40
Color:White
Mount Type:No Adhesive
Overall Width:.75 in
Overall Height:.14 in
Overall Length:.75 in
Material:ABS
Length:.75 in
Flammability Rating:UL94 HB1
SKU:RICFTH-40

Detailed Description

Effortlessly organize your cables with this Cable Tie Holder in White. Made from durable ABS material, it ensures long-lasting performance. With a square shape measuring .75 inches in width and length, it provides ample space for secure cable management. Designed for easy installation, this holder features a no-adhesive mount type, perfect for various applications. Its low profile of .14 inches minimizes bulkiness, while meeting UL94 HB1 flammability rating and RoHS compliance for added safety. Streamline your wire and cable management with this essential accessory.