| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-41-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .236 in |
| Overall Height: | 16.5 mm |
| Overall Length: | 17 mm1 |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .02 in |
| Compatible Hole Diameter: | 4.8 mm |
| Maximum Panel Thickness: | .09 in |
| Length: | 17 mm |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-41-01 |
FTH-41-01
| Heilind Number: | RICFTH-41-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-41-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using our Cable Tie Holder with Arrow Mount in a natural finish. Made of durable Nylon 6.6, this push-in mount is designed for convenient installation. With an overall width of .236 inches and an overall height of 16.5 mm, it is suitable for various panel thicknesses, ranging from .02 to .09 inches. The UL94 V-2 flammability rating ensures safety, while RoHS compliance guarantees environmental responsibility. Ideal for organizing cables in any setting, this holder is a must-have for efficient cable management.

