FTH-5-01-M

Heilind Number:RICFTH-5-01-M
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-5-01-M
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Screw Mnt,Nat,.75 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-5-01-M
Color:Natural
Mount Type:Screw-In
Overall Width:.75 in
Overall Height:.24 in1
Overall Length:.75 in
Material:Nylon 6.6
Hole Diameter:.14 in
Length:.75 in
Flammability Rating:UL94 V-2
SKU:RICFTH-5-01-M

Detailed Description

Secure your cables with ease using our Cable Tie Holder. Designed for screw mounting, this holder ensures a stable and lasting installation. Made of durable and reliable Nylon 6.6 material, it offers strength and longevity. With a natural color finish, it seamlessly blends in with any setting. Measuring at .75 inches in overall width and length, and .24 inches in overall height, it provides ample space for organizing cables. Its UL94 V-2 flammability rating guarantees safety, while its RoHS compliance ensures environmental responsibility. Perfect for managing cables in various applications, this holder is a must-have for any workspace.