| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-5A-RT-C |
| Color: | Natural |
| SKU: | RICFTH-5A-RT-C |
FTH-5A-RT-C
| Heilind Number: | RICFTH-5A-RT-C |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-5A-RT-C |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Holder with Adhesive Mount in a natural .75-inch size. Crafted from durable Nylon 6.6 material, this holder ensures long-lasting performance. With a convenient adhesive mount, installation is quick and hassle-free. Its compact design, measuring .24 inches in height, .75 inches in length, and .75 inches in overall width, makes it ideal for managing cables in tight spaces. Compliant with RoHS regulations and boasting a UL94 V-2 flammability rating, rest assured of its safety and environmental-friendliness. Keep your workspace organized and cables neatly in place with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-326878-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Essentra | Richco 66429-4 | III+ PIN,30-26,30AU/FL,LP | ![]() |
| Essentra | Richco 02-06-6135 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Gold (Au) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Essentra | Richco 03-06-2122 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Essentra | Richco 19085-0005 | Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4) | ![]() |
| Essentra | Richco 19131-0005 | BLOCK SPADE INSULKRIMP TAPED C-2105-06XT | ![]() |


