FTH-5A1-RT-M

Heilind Number:RICFTH-5A1-RT-M
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-5A1-RT-M
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Adh Mnt,Natural.75 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-5A1-RT-M
Color:Natural
Mount Type:Adhesive
Overall Width:.75 in
Overall Height:.24 in1
Overall Length:.75 in
Material:Nylon 6.6
Hole Diameter:.14 in
Length:.75 in
Flammability Rating:UL94 V-2
SKU:RICFTH-5A1-RT-M

Detailed Description

Secure cables effortlessly with our Cable Tie Holder, designed for easy adhesive mounting. This essential accessory, made of durable Nylon 6.6, boasts a natural hue that seamlessly blends into any setup. With a generous overall width of .75 inches and a slim overall height of .24 inches, it efficiently organizes cables while taking up minimal space. The .75-inch length and .14-inch hole diameter ensure a secure fit for various cable sizes. Safety is paramount, which is why it comes with a UL94 V-2 flammability rating and is RoHS compliant. Elevate your wire and cable management game with this must-have accessory.