FTH-6-01-C

Heilind Number:RICFTH-6-01-C
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-6-01-C
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Arrow Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-6-01-C
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Overall Length:.625 in
Material:Nylon 6.6
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.109 in
Length:.625 in
Flammability Rating:UL94 V-2
SKU:RICFTH-6-01-C

Detailed Description

Secure your cables with ease using this Cable Tie Holder. Designed for Arrow Mount installation, this holder is crafted from durable Nylon 6.6 material in a sleek natural finish. With a push-in mount type, it offers convenient and hassle-free installation. Its compact size, with an overall width of .28 inches and length of .625 inches, ensures efficient cable management. Meeting UL94 V-2 flammability rating and RoHS compliance standards, this holder guarantees safety and environmental responsibility. Suitable for panel thickness ranging from .047 to .109 inches, it is versatile and reliable for various applications in wire and cable management. Say goodbye to tangled cords and messy spaces with this essential accessory.