| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-7A-RT-C |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Width: | 1 in |
| Overall Height: | .28 in |
| Overall Length: | 1 in |
| Material: | Nylon 6.6 |
| Hole Diameter: | .17 in |
| Length: | 1 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-7A-RT-C |
FTH-7A-RT-C
| Heilind Number: | RICFTH-7A-RT-C |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-7A-RT-C |
| ECAD Model: |
Specifications
Detailed Description
Easily organize cables with our Cable Tie Holder, a convenient adhesive mount solution. Made of durable Nylon 6.6 material in a natural color, this holder measures 1x1 inch, providing ample space for securing cables. With a hole diameter of .17 inches, it ensures a secure fit. Its UL94 V-2 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for efficient wire and cable management in various settings.

