GFA-N10A

Heilind Number:RICGFA-N10A
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N10A
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.625 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N10A
Color:Natural
Overall Diameter:.971 in
Overall Height:.36 in
Material:Nylon 6.6
Minimum Panel Thickness:.025 in
Panel Thickness:.03 in
Height Under Lip:.235 in
SKU:RICGFA-N10A

Detailed Description

Enhance your workspace with our Flip Grommet, a versatile and stylish solution for cable management. Crafted from durable Nylon 6.6 material in a natural finish, this grommet features a .625 inch inner diameter, perfect for accommodating various cables and wires. Its overall diameter of .971 inches and height of .36 inches make it suitable for a range of panel thicknesses, while the height under the lip of .235 inches ensures a secure fit. Easy to install with a simple push-in design, this grommet is a must-have for organizing and protecting cables in any setting. Add it to your cart today and experience the convenience and functionality it brings to your workspace.