GFA-N10B

Heilind Number:RICGFA-N10B
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N10B
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.625 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N10B
Color:Natural
Overall Diameter:.971 in
Overall Height:.42 in
Material:Nylon 6.6
Minimum Panel Thickness:.081 in
Panel Thickness:.08 in
Height Under Lip:.295 in
SKU:RICGFA-N10B

Detailed Description

Enhance the functionality of your panels with our Flip Grommet in a natural hue. Made of durable Nylon 6.6, this grommet boasts a .625-inch inner diameter, perfect for accommodating various cables and wires. With an overall diameter of .971 inches and an overall height of .42 inches, it offers a snug fit while maintaining a sleek appearance. Designed for easy installation, it features a push-in mechanism suitable for panel thicknesses as low as .08 inches. The height under the lip is .295 inches, ensuring a secure hold. Ideal for organizing and protecting cables in a wide range of applications, this grommet is a versatile solution for your grommet and bushing needs.