GFA-N10D

Heilind Number:RICGFA-N10D
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N10D
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.625 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N10D
Color:Natural
Overall Diameter:.971 in
Overall Height:.545 in1
Material:Nylon 6.6
Minimum Panel Thickness:.201 in
Panel Thickness:.21 in
Height Under Lip:.42 in
SKU:RICGFA-N10D

Detailed Description

Enhance your cable management with our Flip Grommet in a sleek Natural hue. Designed for a seamless installation process, this grommet features a .625 inch inner diameter and is crafted from durable Nylon 6.6 material. With an overall diameter of .971 inches and a height of .545 inches, it's perfect for various applications. Its convenient push-in design makes it easy to secure in place, with a minimum panel thickness of .201 inches. The height under the lip is .42 inches, ensuring a snug fit. Find it in our Grommets & Bushings category, where quality meets functionality.