GFA-N12A

Heilind Number:RICGFA-N12A
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N12A
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.750 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N12A
Color:Natural
Overall Diameter:1.096 in
Overall Height:.36 in
Material:Nylon 6.6
Minimum Panel Thickness:.025 in
Panel Thickness:.02 in
Height Under Lip:.235 in
SKU:RICGFA-N12A

Detailed Description

Enhance the durability and functionality of your panel with our Flip Grommet in Natural. Designed for a seamless push-in installation, this grommet features a .750 inch inner diameter and a .36 inch overall height, making it ideal for various applications. Crafted from high-quality Nylon 6.6 material, it offers reliable performance and longevity. With a minimum panel thickness of .025 inches and a height under lip of .235 inches, it ensures a secure fit. Perfect for organizing and protecting cables, it belongs to our extensive range of Grommets & Bushings. Upgrade your setup with this essential component today.