GFA-N12B

Heilind Number:RICGFA-N12B
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N12B
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.750 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N12B
Color:Natural
Overall Diameter:1.096 in
Overall Height:.42 in
Material:Nylon 6.6
Minimum Panel Thickness:.081 in
Panel Thickness:.07 in
Height Under Lip:.295 in
SKU:RICGFA-N12B

Detailed Description

Enhance your cable management system with this versatile Flip Grommet in Natural hue, designed for a seamless fit. Crafted from durable Nylon 6.6, it boasts a .750-inch inner diameter and a sleek overall diameter of 1.096 inches. The compact design, with an overall height of just .42 inches, is perfect for various applications. Ensuring easy installation, it is suitable for panel thicknesses as low as .081 inches, with a height under the lip of .295 inches. Rest assured, this grommet is RoHS compliant, meeting stringent environmental standards. Explore our range of Grommets & Bushings for more essential cable management solutions.