GFA-N14A

Heilind Number:RICGFA-N14A
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N14A
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.875 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N14A
Color:Natural
Overall Diameter:1.221 in
Overall Height:.36 in
Material:Nylon 6.6
Minimum Panel Thickness:.025 in
Panel Thickness:.02 in
Height Under Lip:.235 in
SKU:RICGFA-N14A

Detailed Description

Enhance the functionality and appearance of your setup with our Flip Grommet in a sleek Natural hue. Designed for easy installation, this grommet features a generous .875 inch inner diameter, perfect for accommodating cables and wires while maintaining a tidy workspace. Crafted from durable Nylon 6.6, it offers long-lasting performance. With an overall diameter of 1.221 inches and a low profile height of .36 inches, it seamlessly blends into any panel. The height under the lip is .235 inches, ensuring a secure fit. Suitable for panel thicknesses as low as .02 inches, it's a versatile solution for various applications. Explore our range of Grommets & Bushings for more essential products to streamline your projects.