GFA-N14B

Heilind Number:RICGFA-N14B
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N14B
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.875 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N14B
Color:Natural
Overall Diameter:1.221 in
Overall Height:.42 in
Material:Nylon 6.6
Minimum Panel Thickness:.081 in
Panel Thickness:.07 in
Height Under Lip:.295 in
SKU:RICGFA-N14B

Detailed Description

Enhance the functionality and aesthetics of your designs with our Flip Grommet in Natural. Crafted from durable Nylon 6.6, this grommet features a .875 inch inner diameter and an overall diameter of 1.221 inches, making it perfect for various applications. With a low profile height of .42 inches and a height under lip of .295 inches, it seamlessly integrates into your panel setup. Designed for easy installation, it accommodates panels with a minimum thickness of .081 inches, with a secure fit for panels as thin as .07 inches. Ideal for managing cables and wires while providing a clean and polished finish, this grommet is a versatile solution for any project. Explore our range of Grommets & Bushings for more options to suit your needs.