GFA-N4A

Heilind Number:RICGFA-N4A
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N4A
ECAD Model:
3D Model

Description:

Flip Grommet, Natural,.250 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N4A
Color:Natural
Overall Diameter:.567 in
Overall Height:.36 in
Material:Nylon 6.6
Minimum Panel Thickness:.025 in
Panel Thickness:.03 in
Height Under Lip:.235 in
SKU:RICGFA-N4A

Detailed Description

Enhance your cable management with our Flip Grommet in Natural, designed for seamless installation in panels with a minimum thickness of .025 inches. Crafted from durable Nylon 6.6, this grommet offers reliable protection and organization for cables with a .250-inch inner diameter. Its sleek design, with an overall diameter of .567 inches and height of .36 inches, ensures a neat and professional finish. The .03-inch panel thickness and .235-inch height under the lip make it easy to integrate into various setups. Perfect for a range of applications, this grommet is a must-have in any toolkit. Explore more grommet options in our Products category.