GFA-N4B

Heilind Number:RICGFA-N4B
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N4B
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.250 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N4B
Color:Natural
Overall Diameter:.567 in
Overall Height:.42 in
Material:Nylon 6.6
Minimum Panel Thickness:.081 in
Panel Thickness:.1 in
Height Under Lip:.295 in
SKU:RICGFA-N4B

Detailed Description

Enhance your projects with our durable Flip Grommet in a natural finish. Featuring a .250 inch inner diameter, it is designed for easy installation into panels with a thickness ranging from .081 to .1 inches. Crafted from high-quality Nylon 6.6, this grommet boasts a sturdy .567 inch overall diameter and a sleek .42 inch height. With a convenient flip design and a height under lip of .295 inches, it offers efficient cable management solutions. Perfect for a variety of applications, this grommet is a versatile and essential component in any workspace. Upgrade your workspace with this essential cable management solution.