GFA-N6A

Heilind Number:RICGFA-N6A
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N6A
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.375 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N6A
Color:Natural
Overall Diameter:.692 in
Overall Height:.36 in
Material:Nylon 6.6
Minimum Panel Thickness:.025 in
Panel Thickness:.03 in
Height Under Lip:.235 in
SKU:RICGFA-N6A

Detailed Description

Enhance your projects with our Flip Grommet in Natural, a versatile and functional component designed for a seamless installation experience. With a .375 inch inner diameter and an overall diameter of .692 inches, this grommet is perfect for various applications. Made from durable Nylon 6.6, it ensures long-lasting performance. The .36 inch overall height and .235 inch height under the lip provide a secure fit, while the minimum panel thickness of .025 inches guarantees compatibility with a range of materials. Perfect for use in panels with a thickness of .03 inches, this grommet is a must-have in any toolkit. Discover the convenience and reliability of this essential product, part of our diverse range of grommets and bushings.