GFA-N6B

Heilind Number:RICGFA-N6B
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N6B
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.375 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N6B
Color:Natural
Overall Diameter:.692 in
Overall Height:.42 in
Material:Nylon 6.6
Minimum Panel Thickness:.081 in
Panel Thickness:.09 in
Height Under Lip:.295 in
SKU:RICGFA-N6B

Detailed Description

Enhance the functionality and aesthetics of your project with our Flip Grommet in Natural. Crafted from durable Nylon 6.6, this grommet features a .375 inch inner diameter and is designed for easy push-in installation. With an overall diameter of .692 inches and a height of .42 inches, it is suitable for various applications. The minimum panel thickness required is .081 inches, while the height under the lip is .295 inches. Perfect for providing a clean and professional finish, this grommet is a must-have in your toolkit. Explore more of our Grommets & Bushings collection for a complete range of solutions.