GFA-N6C

Heilind Number:RICGFA-N6C
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N6C
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.375 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N6C
Color:Natural
Overall Diameter:.692 in
Overall Height:.485 in1
Material:Nylon 6.6
Minimum Panel Thickness:.141 in
Panel Thickness:.16 in
Height Under Lip:.36 in
SKU:RICGFA-N6C

Detailed Description

Enhance the efficiency of your panel installations with our Flip Grommet in Natural. Designed for seamless integration, this grommet features a .375-inch inner diameter and is made of durable Nylon 6.6. With an overall diameter of .692 inches and a low profile height of .485 inches, it provides a sleek and secure fit. Perfect for various panel applications, it offers easy installation with a push-in design and is suitable for panel thicknesses ranging from .141 to .16 inches. Trust in its quality for a reliable solution in managing cables and wires effectively. Explore the full range of our Grommets & Bushings for all your installation needs.