GFA-N8A

Heilind Number:RICGFA-N8A
Manufacturer:Essentra | Richco
Manufacturer Number:GFA-N8A
ECAD Model:
3D Model

Description:

Flip Grommet,Natural,.500 in ID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GFA-N8A
Color:Natural
Overall Diameter:.815 in
Overall Height:.36 in
Material:Nylon 6.6
Minimum Panel Thickness:.025 in
Panel Thickness:.03 in
Height Under Lip:.235 in
SKU:RICGFA-N8A

Detailed Description

Enhance your panel's functionality with our Flip Grommet in Natural color. Designed for easy installation, this grommet features a .500-inch inner diameter, perfect for accommodating various cables. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. With an overall diameter of .815 inches and a low profile height of .36 inches, it seamlessly integrates into any setup. Rest assured, it complies with RoHS standards for environmental responsibility. Perfect for a range of applications, this grommet is a must-have for any project requiring efficient cable management.