GR3296A

Heilind Number:RICGR3296A
Manufacturer:Essentra | Richco
Manufacturer Number:GR3296A
ECAD Model:
3D Model

Description:

GROMMETS:SBR BLACK 60D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco GR3296A
Color:Black
Overall Diameter:2.5 in
Overall Height:.531 in1
Material:SBR
Hole Diameter:2 in
Inside Diameter:1.75 in
Compatible Hole Diameter:2 in
Panel Thickness:.25 in
SKU:RICGR3296A

Detailed Description

Enhance your cable management with our SBR Black 60D Grommets, designed for a sleek and professional finish. With an overall diameter of 2.5 inches and a hole diameter of 2 inches, these grommets are perfect for accommodating cables and wires in a variety of applications. The durable SBR material ensures long-lasting performance, while the RoHS compliance guarantees environmental responsibility. Easy to install with a push-in design, these grommets are suitable for panel thicknesses of up to .25 inches. Upgrade your workspace with these essential accessories.