HEWSE-22-01

Heilind Number:RICHEWSE-22-01
Manufacturer:Essentra | Richco
Manufacturer Number:HEWSE-22-01
ECAD Model:
3D Model

Description:

WIRE SDL,EDGE/HOLE MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HEWSE-22-01
Color:Natural
Mount Type:Edge Holding
Overall Width:1.22 in
Material:Nylon
Inside Width:.77 in
Inside Height:.47 in
Saddle Type:Edge Holding, Rectangular
SKU:RICHEWSE-22-01

Detailed Description

Manage your cables with ease using this Edge Holding Cable Clip in a natural color. Made of durable nylon material, it provides a secure hold for cables with an overall width of 1.22 inches. The inside dimensions of .77 inches width and .47 inches height accommodate various cable sizes. Designed for edge holding, this rectangular clip is RoHS compliant, ensuring environmental responsibility. Perfect for organizing wires in any setting, from homes to offices, this clip is a versatile solution for cable management.