HFCC-A-8-01

Heilind Number:RICHFCC-A-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:HFCC-A-8-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Hinged,Arrow Mnt,Natural, Clamp, Flat, Hinged, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HFCC-A-8-01
Color:Natural
Mount Type:Arrowhead Mount
Material:Nylon 6.6
Base Length:1.125 in
SKU:RICHFCC-A-8-01

Detailed Description

Secure your cables with ease using this Flat Hinged Clamp, designed for Arrowhead Mount installation. Crafted from durable Nylon 6.6 in a sleek Natural hue, it guarantees both strength and subtle aesthetics. With a base length of 1.125 inches, it offers ample support for your wires. Rest assured, this clamp is RoHS compliant, ensuring environmental responsibility. Perfect for organizing cables in any setting, from home offices to industrial spaces. Upgrade your cable management game with this essential accessory.