HG-10

Heilind Number:RICHG-10
Manufacturer:Essentra | Richco
Manufacturer Number:HG-10
ECAD Model:
3D Model

Description:

GROMMET,HOLE,FLEX,BLACK,.75 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HG-10
Color:Black
Overall Diameter:.875 in
Overall Height:.219 in
Material:Thermoplastic Vulcanizate
Hole Diameter:.742 in
Inside Diameter:.61 in
Compatible Hole Diameter:.742 in
Panel Thickness:.063 in
SKU:RICHG-10

Detailed Description

Enhance the functionality and aesthetics of your equipment with our Flex Hole Grommet in sleek black. With a .75-inch diameter, it seamlessly fits into panels with a .063-inch thickness, offering a secure and professional finish. Made from durable Thermoplastic Vulcanizate, it ensures lasting performance. The .742-inch hole diameter accommodates various cables and wires, while the .61-inch inside diameter provides a snug fit. RoHS compliant for environmental responsibility, this grommet is a must-have for any project in need of cable management. Elevate your setup with this essential component from our range of high-quality Grommets & Bushings.