HG-16

Heilind Number:RICHG-16
Manufacturer:Essentra | Richco
Manufacturer Number:HG-16
ECAD Model:
3D Model

Description:

Grommet,Hole,Flex,Black,1.25 in Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HG-16
Color:Black
Overall Diameter:1.5 in
Overall Height:.313 in
Material:Thermoplastic Vulcanizate
Hole Diameter:1.24 in
Inside Diameter:.97 in
Compatible Hole Diameter:1.24 in
Panel Thickness:.063 in
SKU:RICHG-16

Detailed Description

Enhance the durability and aesthetics of your projects with our Flex Hole Grommet in sleek black. Designed for a seamless fit, this grommet features a 1.25-inch hole, perfect for accommodating various cables and wires. Crafted from high-quality Thermoplastic Vulcanizate, it offers exceptional resilience and longevity. With an overall diameter of 1.5 inches and a low profile height of just 0.313 inches, it seamlessly blends into any application. The precise 1.24-inch hole diameter and 0.97-inch inside diameter ensure a snug and secure fit, while its compatibility with panel thicknesses of up to 0.063 inches makes installation a breeze. Rest assured, this grommet is RoHS compliant, meeting international standards for environmental responsibility. Elevate your cable management solutions with this essential component, ideal for a wide range of applications.