HG-2

Heilind Number:RICHG-2
Manufacturer:Essentra | Richco
Manufacturer Number:HG-2
ECAD Model:
3D Model

Description:

Grommet,Hole,Flex,Black,.19 in Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HG-2
Color:Black
Overall Diameter:.313 in
Overall Height:.252 in1
Material:Thermoplastic Vulcanizate
Hole Diameter:.19 in
Inside Diameter:.125 in
Compatible Hole Diameter:.19 in
Panel Thickness:.063 in
SKU:RICHG-2

Detailed Description

Enhance the functionality and aesthetics of your project with this sleek black Flex Grommet. Perfect for neatly organizing and protecting cables, this grommet features a .19-inch hole and is designed for easy installation in panels with a .063-inch thickness. Made of durable Thermoplastic Vulcanizate, it ensures long-lasting performance. RoHS compliant, this grommet is both environmentally friendly and safe for use in various applications. Upgrade your workspace or DIY project with this essential accessory.