| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HG-2.5 |
| Color: | Black |
| Compatible Hole Diameter: | .252 in |
| SKU: | RICHG-2.5 |
HG-2.5
| Heilind Number: | RICHG-2.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HG-2.5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your equipment with our Flex Grommet in Black. Designed for a .25-inch hole, this grommet features a thermoplastic vulcanizate construction that ensures long-lasting performance. With an overall diameter of .375 inches and a height of .248 inches, it offers a secure fit while maintaining a sleek appearance. Its .252-inch hole diameter and .156-inch inside diameter make it compatible with various panel thicknesses, up to .063 inches. Rest assured, this grommet is RoHS compliant, meeting strict environmental standards. Perfect for a wide range of applications, it belongs to our selection of high-quality Push-In Grommets, essential for effective cable management and protection. Upgrade your setup today with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| Essentra | Richco 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| Essentra | Richco 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| Essentra | Richco L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| Essentra | Richco 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| Essentra | Richco 3555-2 | FUSE HOLDER | ![]() |
| Essentra | Richco 8337 | T-1 3/4 SLF ALIGN LED MNT | ![]() |
| Essentra | Richco 22-05-2121 | KK 254 Wire-to-Board Header, Single Row, Right Angle, 12 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Essentra | Richco 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Essentra | Richco 39-30-1160 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Essentra | Richco 39-30-3045 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Essentra | Richco 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |


