HLCC-1BK

Heilind Number:RICHLCC-1BK
Manufacturer:Essentra | Richco
Manufacturer Number:HLCC-1BK
ECAD Model:
3D Model

Description:

Cable Clamp,Blind Hole Mount,Black, Cable Clamp, Blind Hole Mnt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HLCC-1BK
Color:Black
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.28 in
SKU:RICHLCC-1BK

Detailed Description

Secure your cables with ease using our Cable Clamp, Blind Hole Mount in sleek black. Made of durable Nylon 6.6 material, this clamp ensures reliable cable management. With a maximum bundle diameter of .28 inches, it accommodates various cable sizes. Designed for blind hole mounting, it offers a discreet and efficient solution for organizing cables. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire and cable management, this clamp is a must-have for any workspace.