HR4P-1/4

Heilind Number:RICHR4P-1/4
Manufacturer:Essentra | Richco
Manufacturer Number:HR4P-1/4
ECAD Model:
3D Model

Description:

Spiral Wrap.Natural.3/16-1-1/2 in Bnd.1 EA=100 Ft

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HR4P-1/4
Color:Natural
Overall Length:100 ft
Outside Diameter:.25 in
Material:PE
Maximum Bundle Diameter:1 in
Length:100 ft
Minimum Bundle Diameter:.187 in
SKU:RICHR4P-1/4

Detailed Description

Protect and organize your cables with our Spiral Wrap in a natural color. Designed for bundling cables ranging from 3/16 to 1-1/2 inches in diameter, this versatile wrap ensures neat and efficient cable management. Made of durable PE material, it offers reliable abrasion protection for your wires. Each unit contains 100 feet of wrap, allowing for ample coverage. With RoHS compliance, you can trust that it meets environmental standards. Perfect for various applications, this Spiral Wrap is a must-have for any cable management setup.