| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HS-4-4 |
| Color: | Gray |
| Material: | PVC |
| Shape: | Hexagonal |
| Compatible Thread Size: | #4 |
| Spacer Length: | .5 in |
| SKU: | RICHS-4-4 |
HS-4-4
| Heilind Number: | RICHS-4-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HS-4-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and precision of your electronic components with the Hex Spacer. Featuring a durable PVC construction in a sleek gray hue, this spacer is designed to accommodate #4 ST Screws. With a hexagonal shape and a length of 1/2 inch, it provides reliable support for your devices. Ensuring compliance with RoHS standards, it is not only functional but also environmentally friendly. Upgrade your setup with this essential component for optimal performance.

