| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HS-4-8 |
| Color: | Gray |
| Material: | PVC |
| Shape: | Hexagonal |
| Compatible Thread Size: | #4 |
| Spacer Length: | 1 in |
| SKU: | RICHS-4-8 |
HS-4-8
| Heilind Number: | RICHS-4-8 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HS-4-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your electronic assembly with our Gray Hexagonal Spacer. Specifically designed for #4 ST Screws, this PVC spacer ensures a secure and stable fit, measuring 1 inch in length. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for a wide range of applications, this spacer is a versatile and essential component for any project requiring precise fastening.

