HS-6-10

Heilind Number:RICHS-6-10
Manufacturer:Essentra | Richco
Manufacturer Number:HS-6-10
ECAD Model:
3D Model

Description:

Spacer,Hex,#6 ST ScrewGrey,1-1/4 in L, Spacer, Hex, #6 ST ScrewGrey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HS-6-10
Color:Gray
Material:PVC
Shape:Hexagonal
Compatible Thread Size:#6
Spacer Length:1.250 in
SKU:RICHS-6-10

Detailed Description

Enhance fastening efficiency with this Hex Spacer, crafted for #6 ST screws in a sleek gray finish. Measuring 1-1/4 inches in length, it offers optimal support and alignment in electronic assemblies. The hexagonal shape ensures stability, while the durable PVC construction guarantees long-lasting performance. This RoHS-compliant spacer is essential for maintaining industry standards while streamlining installation processes. Upgrade your setup with this versatile component, perfect for a variety of electronic applications.